
NCP112P | |
|---|---|
DigiKey Part Number | NCP112P-ND |
Manufacturer | |
Manufacturer Product Number | NCP112P |
Description | IC SUPERVISOR 4 CHANNEL 14DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP112P Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active High |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Multi-Voltage Supervisor | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 4 | Supplier Device Package 14-PDIP |
Voltage - Threshold 3.3V, 5V, 12V, Adj | Base Product Number |

