Supervisor Open Drain or Open Collector 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP112D

DigiKey Part Number
NCP112D-ND
Manufacturer
Manufacturer Product Number
NCP112D
Description
IC SUPERVISOR 4 CHANNEL 14SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP112D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
3.3V, 5V, 12V, Adj
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.923 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.923In Stock
Ships from Rochester Electronics, LLC