
NCP11187A65P45WGEVB | |
|---|---|
DigiKey Part Number | 488-NCP11187A65P45WGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP11187A65P45WGEVB |
Description | EVAL BOARD FOR NCP11187A65 |
Customer Reference | |
Detailed Description | NCP11187A65 - 2 Isolated Outputs AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V, 16V |
Manufacturer onsemi | Current - Output 3.5A, 200mA |
Packaging Box | Voltage - Input 85 ~ 265 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary and Secondary Side | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part NCP11187A65 |
Power - Output 45W | Base Product Number |

