


NCP1117LPST18T3G | |
|---|---|
DigiKey Part Number | NCP1117LPST18T3GOSTR-ND - Tape & Reel (TR) NCP1117LPST18T3GOSCT-ND - Cut Tape (CT) NCP1117LPST18T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117LPST18T3G |
Description | IC REG LINEAR 1.8V 1A SOT-223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117LPST18T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 700 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19560 € | 4,89 € |
| 100 | 0,16890 € | 16,89 € |
| 250 | 0,15608 € | 39,02 € |
| 500 | 0,14840 € | 74,20 € |
| 1.000 | 0,14208 € | 142,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13258 € | 530,32 € |
| 8.000 | 0,12905 € | 1.032,40 € |
| 12.000 | 0,12728 € | 1.527,36 € |
| 20.000 | 0,12532 € | 2.506,40 € |
| 28.000 | 0,12418 € | 3.477,04 € |
| 40.000 | 0,12307 € | 4.922,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


