
NCP1117IST50T3G | |
|---|---|
DigiKey Part Number | 488-NCP1117IST50T3GTR-ND - Tape & Reel (TR) 488-NCP1117IST50T3GCT-ND - Cut Tape (CT) 488-NCP1117IST50T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117IST50T3G |
Description | IC REG LINEAR 5V 1A SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117IST50T3G Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 61dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV1117ST50T3G | onsemi | 7.404 | NCV1117ST50T3GOSCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25440 € | 6,36 € |
| 100 | 0,22060 € | 22,06 € |
| 250 | 0,20456 € | 51,14 € |
| 500 | 0,19486 € | 97,43 € |
| 1.000 | 0,18690 € | 186,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16985 € | 679,40 € |
| 8.000 | 0,16553 € | 1.324,24 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |






