Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP1117DT20RK

DigiKey Part Number
NCP1117DT20RKOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1117DT20RK
Description
IC REG LINEAR 2V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCP1117DT20RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
PSRR
70dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
20V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
2V
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC