


NCP110AMX105TBG | |
|---|---|
DigiKey Part Number | NCP110AMX105TBGOSTR-ND - Tape & Reel (TR) NCP110AMX105TBGOSCT-ND - Cut Tape (CT) NCP110AMX105TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AMX105TBG |
Description | IC REG LINEAR 1.05V 200MA 4-XDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 95dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20000 € | 5,00 € |
| 100 | 0,17260 € | 17,26 € |
| 250 | 0,15948 € | 39,87 € |
| 500 | 0,15164 € | 75,82 € |
| 1.000 | 0,14516 € | 145,16 € |
| 2.500 | 0,14010 € | 350,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08932 € | 446,60 € |
| 10.000 | 0,08691 € | 869,10 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

