


NCP110AMX100TBG | |
|---|---|
DigiKey Part Number | NCP110AMX100TBGOSTR-ND - Tape & Reel (TR) NCP110AMX100TBGOSCT-ND - Cut Tape (CT) NCP110AMX100TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AMX100TBG |
Description | IC REG LINEAR 1V 200MA 4-XDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP110AMX100TBG Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | PSRR 90dB ~ 55dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13840 € | 3,46 € |
| 100 | 0,11860 € | 11,86 € |
| 250 | 0,10916 € | 27,29 € |
| 500 | 0,10346 € | 51,73 € |
| 1.000 | 0,09878 € | 98,78 € |
| 2.500 | 0,09384 € | 234,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08821 € | 441,05 € |
| 10.000 | 0,08583 € | 858,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

