


NCP110AFCT080T2G | |
|---|---|
DigiKey Part Number | NCP110AFCT080T2GOSTR-ND - Tape & Reel (TR) NCP110AFCT080T2GOSCT-ND - Cut Tape (CT) NCP110AFCT080T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP110AFCT080T2G |
Description | IC REG LINEAR 0.8V 200MA 4-WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | PSRR 90dB ~ 55dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage - Output (Min/Fixed) 0.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12080 € | 3,02 € |
| 100 | 0,10300 € | 10,30 € |
| 250 | 0,09460 € | 23,65 € |
| 500 | 0,08958 € | 44,79 € |
| 1.000 | 0,08541 € | 85,41 € |
| 2.500 | 0,08103 € | 202,58 € |
| 5.000 | 0,08048 € | 402,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07399 € | 739,90 € |
| 20.000 | 0,07225 € | 1.445,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |











