
NCP10970AGEVB | |
|---|---|
DigiKey Part Number | 488-NCP10970AGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP10970AGEVB |
Description | EVAL BOARD FOR NCP10970A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NCP10970A - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 100mA, 50mA |
Manufacturer onsemi | Voltage - Input 85 ~ 440 VAC |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part NCP10970A |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 3.3V, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,17000 € | 107,17 € |
| Unit Price without VAT: | 107,17000 € |
|---|---|
| Unit Price with VAT: | 127,53230 € |


