Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 16-TSSOP-EP
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

NCP1096PAG

DigiKey Part Number
488-NCP1096PAGTR-ND - Tape & Reel (TR)
488-NCP1096PAGCT-ND - Cut Tape (CT)
488-NCP1096PAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1096PAG
Description
IC POE CNTRL 1 CHANNEL 16TSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
90 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
0V ~ 57V
Current - Supply
336.7µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.