Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 16-TSSOP
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

NCP1095DB

DigiKey Part Number
488-NCP1095DB-ND
Manufacturer
Manufacturer Product Number
NCP1095DB
Description
IC POE CNTRL 1 CHANNEL 16TSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1095DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Controller (PD)
Number of Channels
1
Power - Max
90 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
0V ~ 57V
Current - Supply
336.7µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,25500 €12,55 €
961,02281 €98,19 €
1920,97667 €187,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €