Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1091DRG

DigiKey Part Number
NCP1091DRGOSTR-ND - Tape & Reel (TR)
NCP1091DRGOSCT-ND - Cut Tape (CT)
NCP1091DRGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1091DRG
Description
IC POE CNTRL 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1091DRG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Controller (PD)
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.784
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53421 €1.602,63 €
6.0000,51413 €3.084,78 €
15.0000,49806 €7.470,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82900 €8,29 €
250,75120 €18,78 €
1000,66540 €66,54 €
2500,62448 €156,12 €
5000,59982 €299,91 €
1.0000,57952 €579,52 €
Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,20900 €12,09 €
251,02000 €25,50 €
1000,80580 €80,58 €
2500,70052 €175,13 €
5000,63580 €317,90 €
1.0000,58158 €581,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €