Similar
Similar

NCP1091DBRG | |
|---|---|
DigiKey Part Number | NCP1091DBRGOSTR-ND - Tape & Reel (TR) NCP1091DBRGOSCT-ND - Cut Tape (CT) NCP1091DBRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1091DBRG |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1091DBRG Models |
Category | Auxiliary Sense Yes |
Manufacturer onsemi | Standards 802.3af (PoE) |
Series | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Controller (PD) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Channels 1 | Supplier Device Package 8-TSSOP |
Power - Max 12.95 W | Base Product Number |
Internal Switch(s) Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1092DG | onsemi | 23 | NCP1092DGOS-ND | 1,99000 € | Similar |
| NCP1092DRG | onsemi | 0 | NCP1092DRGOSCT-ND | 1,98000 € | Similar |
| NCP1094MNRG | onsemi | 0 | NCP1094MNRGOSCT-ND | 2,22000 € | Similar |




