Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1090DBG

DigiKey Part Number
NCP1090DBGOS-ND
Manufacturer
Manufacturer Product Number
NCP1090DBG
Description
IC POE CNTRL 1 CHANNEL 8TSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1090DBG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Auxiliary Sense
Yes
Manufacturer
onsemi
Standards
802.3af (PoE)
Series
Voltage - Supply
0V ~ 57V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Controller (PD)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Channels
1
Supplier Device Package
8-TSSOP
Power - Max
12.95 W
Base Product Number
Internal Switch(s)
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.