NCP1086ST-33T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 794
Unit Price: 4,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: 4,48000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.040
Unit Price: 0,56800 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP1086ST-33T3G

DigiKey Part Number
NCP1086ST-33T3GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1086ST-33T3G
Description
IC REG LINEAR 3.3V 1.5A SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCP1086ST-33T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.241 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.241In Stock
Ships from Rochester Electronics, LLC