Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TSSOP-EP
11 Myths About USB Type-C Part 1

NCP1082DEG

DigiKey Part Number
NCP1082DEG-ND
Manufacturer
Manufacturer Product Number
NCP1082DEG
Description
IC POE CNTRL 1 CHANNEL 20TSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
NCP1082DEG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
13 W
Internal Switch(s)
Both
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.910 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.910In Stock
Ships from Rochester Electronics, LLC