Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TSSOP-EP
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

NCP1080DER2G

DigiKey Part Number
NCP1080DER2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1080DER2G
Description
IC POE CNTRL 1 CHANNEL 20TSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
NCP1080DER2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Auxiliary Sense
No
Manufacturer
onsemi
Standards
802.3af (PoE)
Packaging
Tape & Reel (TR)
Voltage - Supply
0V ~ 57V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Controller (PD), DC/DC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Power - Max
13 W
Supplier Device Package
20-TSSOP-EP
Internal Switch(s)
Both
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.500In Stock
Ships from Flip Electronics