MFR Recommended

Category | Duty Cycle 68% |
Manufacturer onsemi | Frequency - Switching 130kHz |
Packaging Tube | Power (Watts) 41 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 8-PDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 8.4 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP11184A130PG | onsemi | 1.794 | 488-NCP11184A130PG-ND | 2,01000 € | MFR Recommended |


