
NCP1076STAT3G | |
|---|---|
DigiKey Part Number | NCP1076STAT3GOSTR-ND - Tape & Reel (TR) NCP1076STAT3GOSCT-ND - Cut Tape (CT) NCP1076STAT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1076STAT3G |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1076STAT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.1 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 69% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 25 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,22040 € | 30,51 € |
| 100 | 0,97050 € | 97,05 € |
| 250 | 0,84772 € | 211,93 € |
| 500 | 0,77216 € | 386,08 € |
| 1.000 | 0,70892 € | 708,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,69220 € | 2.768,80 € |
| 8.000 | 0,67852 € | 5.428,16 € |
| 12.000 | 0,67166 € | 8.059,92 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


