
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.1 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 69% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 25 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,75100 € | 37,55 € |
| 100 | 0,71000 € | 71,00 € |
| 250 | 0,66684 € | 166,71 € |
| 500 | 0,64076 € | 320,38 € |
| 1.000 | 0,61932 € | 619,32 € |
| 2.500 | 0,59666 € | 1.491,65 € |
| 5.000 | 0,58301 € | 2.915,05 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


