Converter Offline Flyback Topology 130kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1076BAP130G

DigiKey Part Number
NCP1076BAP130G-ND
Manufacturer
Manufacturer Product Number
NCP1076BAP130G
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 130kHz 7-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Last Time Buy
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 20V
Duty Cycle
68%
Frequency - Switching
130kHz
Power (Watts)
31 W
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 18.050 View Now
Last Time Buy Date: 07.10.2026

Other Suppliers on DigiKey

18.050In Stock
Ships from Flip Electronics