

NCP1075STBT3G | |
|---|---|
DigiKey Part Number | NCP1075STBT3GOSTR-ND - Tape & Reel (TR) NCP1075STBT3GOSCT-ND - Cut Tape (CT) NCP1075STBT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1075STBT3G |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1075STBT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.2 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 68% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 19 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,93100 € | 9,31 € |
| 25 | 0,84520 € | 21,13 € |
| 100 | 0,75000 € | 75,00 € |
| 250 | 0,70464 € | 176,16 € |
| 500 | 0,67730 € | 338,65 € |
| 1.000 | 0,66981 € | 669,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,60291 € | 2.411,64 € |
| 8.000 | 0,59072 € | 4.725,76 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |







