NCP1072P100G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 44
Unit Price: 1,39000 €
Datasheet
Converter Offline Flyback Topology 100kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 100kHz 7-PDIP
6 W Switched-Mode Power Supply Evaluation Board - NCP1072DIPGEVB

NCP1072P100G

DigiKey Part Number
NCP1072P100GOS-ND
Manufacturer
Manufacturer Product Number
NCP1072P100G
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 7-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1072P100G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.2 V
Voltage - Supply (Vcc/Vdd)
6.3V ~ 10V
Duty Cycle
68%
Frequency - Switching
100kHz
Power (Watts)
19 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes