
NCP10672B15GEVB | |
|---|---|
DigiKey Part Number | NCP10672B15GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP10672B15GEVB |
Description | EVAL BOARD FOR NCP10672 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NCP10672 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 270mA |
Manufacturer onsemi | Voltage - Input 90 ~ 265 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Primary Side | Utilized IC / Part NCP10672 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,35000 € | 80,35 € |
| Unit Price without VAT: | 80,35000 € |
|---|---|
| Unit Price with VAT: | 95,61650 € |

