


NCP1063AD100R2G | |
|---|---|
DigiKey Part Number | NCP1063AD100R2GOSTR-ND - Tape & Reel (TR) NCP1063AD100R2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP1063AD100R2G |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 100kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1063AD100R2G Models |
Category | Duty Cycle 66% |
Manufacturer onsemi | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power (Watts) 15.5 W |
Part Status Obsolete | Fault Protection Over Load, Over Power, Over Temperature, Short Circuit |
Output Isolation Either | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 700V | Supplier Device Package 16-SOIC |
Topology Buck, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 9 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 20V |

