MFR Recommended


NCP1060AP100G | |
|---|---|
DigiKey Part Number | NCP1060AP100GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1060AP100G |
Description | IC OFFLINE SWITCH MULT TOP 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 60kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1060AP100G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 9 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 20V | |
Duty Cycle | 66% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 8.3 W | |
Fault Protection | Over Load, Over Power, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


