NCP105AMX330TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.914
Unit Price: 0,16000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP105AMX330TCG

DigiKey Part Number
NCP105AMX330TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP105AMX330TCG
Description
IC REG LINEAR 3.3V 150MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.165V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Current Limit
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 133.764 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Flip Electronics
130.764In Stock
Ships from Rochester Electronics, LLC