Similar



Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Current Limit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP115AMX100TCG | onsemi | 4.900 | 488-NCP115AMX100TCGCT-ND | 0,16000 € | Similar |


