Converter Offline Flyback Topology 136kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1052P136

DigiKey Part Number
NCP1052P136OS-ND
Manufacturer
Manufacturer Product Number
NCP1052P136
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 136kHz 7-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1052P136 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
77%
Manufacturer
onsemi
Frequency - Switching
136kHz
Packaging
Tube
Power (Watts)
40 W
Part Status
Obsolete
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Voltage - Breakdown
700V
Supplier Device Package
7-PDIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
8.5 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.5V ~ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 8.605 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.605In Stock
Ships from Rochester Electronics, LLC