NCP1052 - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1052GEVB

DigiKey Part Number
NCP1052GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1052GEVB
Description
EVAL BOARD FOR NCP1052
Customer Reference
Detailed Description
NCP1052 - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
AC/DC, Non-Isolated
Outputs and Type
1 Non-Isolated Output
Power - Output
1.2W
Voltage - Output
120V
Current - Output
100mA
Voltage - Input
85 ~ 265 VAC
Regulator Topology
Buck-Boost
Frequency - Switching
136kHz
Contents
Board(s)
Utilized IC / Part
NCP1052
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.