Converter Offline Flyback Topology 44kHz SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1050ST44T3G

DigiKey Part Number
NCP1050ST44T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1050ST44T3G
Description
IC OFFLINE SWITCH FLYBACK SOT223
Customer Reference
Detailed Description
Converter Offline Flyback Topology 44kHz SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCP1050ST44T3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.5 V
Voltage - Supply (Vcc/Vdd)
7.5V ~ 10V
Duty Cycle
77%
Frequency - Switching
44kHz
Power (Watts)
40 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.137 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.137In Stock
Ships from Rochester Electronics, LLC