
NCP1050P44 | |
|---|---|
DigiKey Part Number | NCP1050P44OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1050P44 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 44kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1050P44 Models |
Category | Duty Cycle 77% |
Manufacturer onsemi | Frequency - Switching 44kHz |
Packaging Tube | Power (Watts) 40 W |
Part Status Obsolete | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 7-PDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 8.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.5V ~ 10V |

