Similar



NCP103AMX100TCG | |
|---|---|
DigiKey Part Number | NCP103AMX100TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP103AMX100TCG |
Description | IC REG LINEAR 1V 150MA 4-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP114AMX100TCG | onsemi | 4.287 | NCP114AMX100TCGOSCT-ND | 0,15000 € | Similar |


