
NCP1031DR2G | |
|---|---|
DigiKey Part Number | NCP1031DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1031DR2G |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Flyback, Forward Topology Up to 1MHz 8-SOIC |
EDA/CAD Models | NCP1031DR2G Models |
Category | Duty Cycle 75% |
Manufacturer onsemi | Frequency - Switching Up to 1MHz |
Packaging Tape & Reel (TR) | Power (Watts) 6 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Temperature |
Output Isolation Either | Control Features Frequency Control |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Breakdown 200V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Flyback, Forward | Supplier Device Package 8-SOIC |
Voltage - Start Up 10.2 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 16V | Base Product Number |

