NCP1014 GreenPoint™ 1 Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP1014 GreenPoint™ 1 Isolated Output LED Driver Evaluation Board

NCP1014LEDGTGEVB

DigiKey Part Number
NCP1014LEDGTGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1014LEDGTGEVB
Description
EVAL BOARD FOR NCP1014
Customer Reference
Detailed Description
NCP1014 GreenPoint™ 1 Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Current - Output / Channel
630mA
Outputs and Type
1 Isolated Output
Voltage - Output
20V
Features
-
Voltage - Input
90 ~ 305 VAC
Contents
Board(s)
Utilized IC / Part
NCP1014
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.