


NCP1014APL100R2G | |
|---|---|
DigiKey Part Number | NCP1014APL100R2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1014APL100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7DIPGW |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-PDIP, Gullwing |
Datasheet | Datasheet |
EDA/CAD Models | NCP1014APL100R2G Models |
Category | Duty Cycle 67% |
Manufacturer onsemi | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) | Power (Watts) 19 W |
Part Status Obsolete | Fault Protection Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-SMD (7 Leads), Gull Wing |
Voltage - Breakdown 700V | Supplier Device Package 7-PDIP, Gullwing |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 10V | Base Product Number |


