Similar


NCP1013AP065G | |
|---|---|
DigiKey Part Number | NCP1013AP065GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1013AP065G |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1013AP065G Models |
Category | Duty Cycle 67% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tube | Power (Watts) 19 W |
Part Status Obsolete | Fault Protection Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 7-PDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1075AAP065G | onsemi | 184 | NCP1075AAP065GOS-ND | 1,38000 € | Similar |


