NCP1012ST65T3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7.990
Unit Price: 1,25000 €
Datasheet
Converter Offline Flyback Topology 65kHz SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 65kHz SOT-223 (TO-261)

NCP1012ST65T3G

DigiKey Part Number
NCP1012ST65T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1012ST65T3G
Description
IC OFFLINE SWITCH FLYBACK SOT223
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCP1012ST65T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
67%
Manufacturer
onsemi
Frequency - Switching
65kHz
Packaging
Tape & Reel (TR)
Power (Watts)
19 W
Part Status
Obsolete
Fault Protection
Over Load, Over Temperature, Over Voltage
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
TO-261-4, TO-261AA
Voltage - Breakdown
700V
Supplier Device Package
SOT-223 (TO-261)
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.5V ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1072STAT3Gonsemi7.990488-NCP1072STAT3GCT-ND1,25000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes