

Category | Voltage - Input 230VAC |
Manufacturer onsemi | Regulator Topology Flyback |
Packaging Bulk | Frequency - Switching 100kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose AC/DC, Primary Side | Utilized IC / Part NCP1012 |
Outputs and Type 1 Isolated Output | Base Product Number |
Voltage - Output 12V |

