Converter Offline Flyback Topology 130kHz 7-PDIP, Gullwing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 130kHz 7-PDIP, Gullwing
8-SMD_626AA-01

NCP1012APL130R2G

DigiKey Part Number
NCP1012APL130R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1012APL130R2G
Description
IC OFFLINE SWITCH FLYBACK 7DIPGW
Customer Reference
Detailed Description
Converter Offline Flyback Topology 130kHz 7-PDIP, Gullwing
Datasheet
 Datasheet
EDA/CAD Models
NCP1012APL130R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
67%
Manufacturer
onsemi
Frequency - Switching
130kHz
Packaging
Tape & Reel (TR)
Power (Watts)
19 W
Part Status
Obsolete
Fault Protection
Over Load, Over Temperature, Over Voltage
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
8-SMD (7 Leads), Gull Wing
Voltage - Breakdown
700V
Supplier Device Package
7-PDIP, Gullwing
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.5V ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.214 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.214In Stock
Ships from Rochester Electronics, LLC