NCP1012AP133G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 44
Unit Price: 1,38000 €
Datasheet
Converter Offline Flyback Topology 130kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 130kHz 7-PDIP

NCP1012AP133G

DigiKey Part Number
NCP1012AP133GOS-ND
Manufacturer
Manufacturer Product Number
NCP1012AP133G
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 130kHz 7-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1012AP133G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
67%
Manufacturer
onsemi
Frequency - Switching
130kHz
Packaging
Tube
Power (Watts)
19 W
Part Status
Obsolete
Fault Protection
Over Load, Over Temperature, Over Voltage
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Voltage - Breakdown
700V
Supplier Device Package
7-PDIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Supply (Vcc/Vdd)
8.5V ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1075AAP100Gonsemi44NCP1075AAP100GOS-ND1,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes