

NCP1012AP133 | |
|---|---|
DigiKey Part Number | NCP1012AP133OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1012AP133 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1012AP133 Models |
Category | Duty Cycle 67% |
Manufacturer onsemi | Frequency - Switching 130kHz |
Packaging Tube | Power (Watts) 19 W |
Part Status Obsolete | Fault Protection Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 7-PDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 10V | Base Product Number |

