

NCP1012AP065G | |
|---|---|
DigiKey Part Number | NCP1012AP065GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1012AP065G |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1012AP065G Models |
Category | Duty Cycle 67% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tube | Power (Watts) 19 W |
Part Status Obsolete | Fault Protection Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 7-PDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1075AAP065G | onsemi | 164 | NCP1075AAP065GOS-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 50 | 0,57960 € | 28,98 € |
| 100 | 0,54680 € | 54,68 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

