
NCP1011ST65T3 | |
|---|---|
DigiKey Part Number | NCP1011ST65T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1011ST65T3 |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1011ST65T3 Models |
Category | Duty Cycle 67% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) | Power (Watts) 19 W |
Part Status Obsolete | Fault Protection Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case TO-261-4, TO-261AA |
Voltage - Breakdown 700V | Supplier Device Package SOT-223 (TO-261) |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 10V | Base Product Number |

