


NCP100ALPRPG | |
|---|---|
DigiKey Part Number | NCP100ALPRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NCP100ALPRPG |
Description | IC VREF SHUNT ADJ 1.7% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.9V 6 VV ±1.7% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | NCP100ALPRPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 20 mA | |
Tolerance | ±1.7% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |


