
NCP1000P | |
|---|---|
DigiKey Part Number | NCP1000POS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1000P |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 100kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1000P Models |
Category | Voltage - Supply (Vcc/Vdd) 7.5V ~ 10V |
Manufacturer onsemi | Duty Cycle 72% |
Packaging Tube | Frequency - Switching 100kHz |
Part Status Obsolete | Fault Protection Current Limiting, Over Temperature |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 700V | Supplier Device Package 8-PDIP |
Topology Flyback, Forward | Mounting Type Through Hole |
Voltage - Start Up 8.5 V | Base Product Number |

