
NCN8024DTBR2G | |
|---|---|
DigiKey Part Number | NCN8024DTBR2GOSTR-ND - Tape & Reel (TR) NCN8024DTBR2GOSCT-ND - Cut Tape (CT) NCN8024DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN8024DTBR2G |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Smart Card Reader, Writer Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCN8024DTBR2G Models |
Category | Voltage - Supply 5V |
Manufacturer onsemi | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 28-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card Reader, Writer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,89520 € | 22,38 € |
| 100 | 0,79500 € | 79,50 € |
| 250 | 0,74732 € | 186,83 € |
| 500 | 0,71862 € | 359,31 € |
| 1.000 | 0,71233 € | 712,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65049 € | 1.626,23 € |
| 5.000 | 0,63588 € | 3.179,40 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

