
NCN6000DTB | |
|---|---|
DigiKey Part Number | NCN6000DTB-ND |
Manufacturer | |
Manufacturer Product Number | NCN6000DTB |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Customer Reference | |
Detailed Description | ATM Terminals, Gas Pumps, ISM Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCN6000DTB Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer onsemi | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 20-TSSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications ATM Terminals, Gas Pumps, ISM | Base Product Number |
Interface Microcontroller |

