Direct

NCN5192MNG | |
|---|---|
DigiKey Part Number | NCN5192MNG-ND |
Manufacturer | |
Manufacturer Product Number | NCN5192MNG |
Description | IC HART MODEM CMOS SGL 32QFN |
Customer Reference | |
Detailed Description | Modem HART 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCN5192MNG Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tray | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-QFN (5x5) |
Data Format HART | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCN5192MNRG | onsemi | 4.185 | 488-NCN5192MNRGCT-ND | 3,83000 € | Direct |


